Texas Instruments CD74ACT374M

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
$ 0.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT374M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments CD74ACT374M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.531
$ 0.531
Stock
336,128
568,952
568,952
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.2 ns
11.2 ns
11.2 ns
Frequency
110 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT374M.

Related Parts

Texas InstrumentsCD74ACT574M
TEXAS INSTRUMENTS CD74ACT574M Flip-Flop, D, 11.2 ns, 110 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsCD74ACT273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74ACT273M96
D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CD74ACT374M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Tube 74ACT374 e4 74ACT flip flop 12.8mm 11.2ns @ 5V 50pF 110MHz 11.2ns
TEXAS INSTRUMENTS CD74ACT374M Flip-Flop, Tri State Non Inverted, Positive Edge, D, 11.2 ns, 110 MHz, 24 mA, SOIC, 20 Pins
Positive edge 8μA 11.2ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard ACT TTL 10pF 24mA 110MHz SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.