Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT273PW

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD74ACT273PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.418
Stock
177,637
519,231
519,231
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Frequency
85 MHz
85 MHz
85 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273PW.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74ACT574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20

Descriptions

Descriptions of Texas Instruments CD74ACT273PW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Positive edge 8μA 12.3ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 85MHz TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, OCTAL D F-F W/RESET, 20TSSOP; Flip-Flop Type:D; Propagation Delay:13.5ns; Frequency:85MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74273; Logic IC Family:ACT; Logic IC Function:Octal D Flip-Flop with Reset; Output Type:Non Inverted; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.