Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT273PWR

D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+645%

CAD Models

Download Texas Instruments CD74ACT273PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.424
$ 0.424
Stock
448,107
353,181
353,181
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
12 ns
12 ns
Frequency
85 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273PWR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74ACT574PW
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ACT574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT273PWR provided by its distributors.

D Flip-Flop, ACT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
IC FF D-TYPE SNGL 8BIT 20TSSOP / Octal D Flip-Flop with Reset
Texas Instruments 8-Ch D-Type Flip-Flop, 3-State Output, Buffered Input

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.