Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT257E

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-PDIP -55 to 125
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT257E.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments CD74ACT257E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 21.25
$ 21.25
Stock
284,045
233,381
233,381
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
-
4
4
Low Level Output Current
75 mA
24 mA
24 mA
High Level Output Current
75 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT257E.

Related Parts

Texas InstrumentsCD74AC257E
Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsSN74F157AN
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74ACT257E provided by its distributors.

Quad 2-Input Non-Inverting Multiplexers with 3-State Outputs 16-PDIP -55 to 125
75mA 4.5V~5.5V 75mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
9.7ns Single-Phase 4 8 1 4.5V 5.5V 75mA 75mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
LOGIC, QUAD 2IN MUX NONINV, 16DIP; Logic Type:Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74257; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Multiplexer with 3-State Outputs; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT257 E