Texas Instruments CD74ACT253M

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 75mA 75mA 1.75mm
$ 0.898
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT253M.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT253M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.898
$ 0.856
Stock
221,859
267,915
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
-
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT253M.

Related Parts

Texas InstrumentsCD74AC253M
18.2ns single-phase 2 8 1 1.5V 5.5V 75mA 75mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74AC253M96
18.2ns single-phase 1 4 1 1.5V 5.5V 75mA 75mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74HCT153M
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74ACT253M provided by its distributors.

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -55C~125C 75mA 75mA 1.75mm
Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125
20ns Single Phase 1 2 1 4.5V 5.5V 75mA 75mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
LOGIC, DUAL 4-IN MUX 3-ST, 16SOIC; Logic Type:Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74253; Logic IC Family:ACT; Logic IC Function:Dual 4-Input Multiplexer with 3-State Outputs; Package / Case:SOIC; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.