Texas Instruments CD74AC253M96

18.2ns single-phase 1 4 1 1.5V 5.5V 75mA 75mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 0.713
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC253M96.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC253M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.791
Stock
387,338
214,008
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
75 mA
75 mA
High Level Output Current
75 mA
75 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC253M96.

Related Parts

Texas InstrumentsCD74ACT253M96
20ns single-phase 1 2 1 4.5V 5.5V 75mA 75mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Texas InstrumentsCD74ACT253M
Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74AC153M96
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC253M96 provided by its distributors.

18.2ns single-phase 1 4 1 1.5V 5.5V 75mA 75mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.