Texas Instruments CD74AC86MG4

Quad 2-Input Exclusive-O Gates 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC86MG4.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages19 years ago

Newark

CAD Models

Download Texas Instruments CD74AC86MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.563
Stock
4,194
52,985,560
52,985,560
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10.8 ns
10.8 ns
10.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

Texas InstrumentsCD74AC32M96
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD74AC32M
4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsCD74AC32ME4
9.5ns@5V,50pF CMOS OR Gate AC 24mA 1.5V-5.5V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OR Gate ACT 9ns@5V,50pF 1 2 4 4 4.5V 5.5V 24mA SOIC-14 SMD Adhesive Mount 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74AC86MG4 provided by its distributors.

Quad 2-Input Exclusive-O Gates 14-SOIC -55 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
Lead Free MILITARY Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 24mA
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.