Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC646M96

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC646M96.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC646M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 2.194
Stock
349,191
157,036
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
138 ns
138 ns
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC646M96.

Related Parts

Texas InstrumentsCD74AC245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC245M96
74AC245 Cut Tape (CT) WITH DIRECTION CONTROL 74AC logic driver 24mA 24mA 175ns 2.65mm 3.3V
Texas InstrumentsCD74AC623M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments CD74AC646M96 provided by its distributors.

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
8mA Non-inverting Tristate 1 8 1.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Transceiver Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.