Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC646M

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
$ 2.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC646M.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC646M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.194
$ 1.631
Stock
162,304
358,051
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
138 ns
138 ns
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC646M.

Related Parts

Texas InstrumentsCD74AC245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC245M96
74AC245 Cut Tape (CT) WITH DIRECTION CONTROL 74AC logic driver 24mA 24mA 175ns 2.65mm 3.3V
Texas InstrumentsCD74AC623M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74AC646M provided by its distributors.

Octal Non-Inverting Bus Transceivers/ egisters with 3-State Outputs 24-SOIC -55 to 125
IC TXRX NON-INVERT 5.5V 24SOIC "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC"
AC SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
8mA Non-inverting Tristate 1 8 1.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, OCT-BUS TXRX/REGISTER, 24SOIC
74AC646 Tube WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 169ns 2.65mm 400mW
IC BUS TXRX/REGISTER 8BIT 24SOIC
LOGIC, OCT-BUS TXRX/REGISTER, 24SOIC; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:AC; Logic IC Function:Octal-Bus Transceiver / Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.