Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC623E

8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC623E.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC623E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC623E.

Related Parts

Texas InstrumentsCD74AC245EE4
8mA 1 1.5V 5.5V 24mA Bus Transceiver -24mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsCD74AC541E
8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74AC245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74AC623E provided by its distributors.

8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
8mA Non-inverting Tristate 1 8 1.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:20-PDIP ;RoHS Compliant: Yes
LOGIC, OCTAL-BUS TXRX NONINV, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74623; Logic IC Base Number:74623; Logic IC Family:AC; Logic IC Function:Octal-Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.