Texas Instruments CD74AC540M96

Inverting Tri-State 8 8 1 8 1.5V 5.5V 24mA Buffer, Inverting 24mA SOIC-20 SMD, Adhesive Mount
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC540M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.42%

CAD Models

Download Texas Instruments CD74AC540M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.801
Stock
264,025
227,369
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
Buffer, Inverter
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Propagation Delay
-
6.8 ns
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC540M96.

Descriptions

Descriptions of Texas Instruments CD74AC540M96 provided by its distributors.

Inverting Tri-State 8 8 1 8 1.5V 5.5V 24mA Buffer, Inverting 24mA SOIC-20 SMD, Adhesive Mount
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOIC T/R
8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.