Texas Instruments CD74AC374M96

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC374M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-44.92%

CAD Models

Download Texas Instruments CD74AC374M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.434
$ 0.434
Stock
290,766
60,653,275
60,653,275
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
181 ns
15.5 ns
15.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC374M96.

Related Parts

Texas InstrumentsCD74AC574M96
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC574M
TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsCD74AC534M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74AC374M96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Positive edge 8μA 15.1ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 1.5V 5.5V 24mA Standard AC CMOS 10pF 24mA 110MHz SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.