Texas Instruments CD74AC574M

TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC574M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC574M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
Stock
194,379
739,949
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
135 ns
135 ns
Frequency
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC574M.

Related Parts

Texas InstrumentsCD74AC374M
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74AC374ME4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsCD74AC534M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74AC574M provided by its distributors.

TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
IC, 74AC CMOS, SMD, 74AC574, SOIC20; Flip-Flop Type:D; Propagation Delay:10.8ns; Frequency:125MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AC574; Logic Function Number:574; Logic IC Base Number:74574; Logic IC Family:AC; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Tri State Non Inverted; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.