Texas Instruments CD74AC374M

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
$ 0.618
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC374M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC374M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.436
$ 0.436
Stock
282,697
509,497
509,497
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
135 ns
15.5 ns
15.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC374M.

Related Parts

Texas InstrumentsCD74AC574M96
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC574M
TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsCD74AC574M96G4
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74AC374M provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
LOGIC, D-TYPE F-F OCT 3-ST, 20SOIC; Flip-Flop Type:D; Propagation Delay:10.8ns; Frequency:125MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:AC; Logic IC Function:Octal D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.