Texas Instruments CD74AC280MG4

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC280MG4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments CD74AC280MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.693
Stock
39,042
352,875
352,875
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Parity Gen
Parity Gen
Parity Gen
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
Texas InstrumentsSN74F280BDR
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Texas InstrumentsCD74AC161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74AC280MG4 provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
Parity Generator/Checker 9-Bit 14-Pin SOIC Tube
IC PARITY GEN/CHKER 9-BIT 14SOIC
Parity Generator / Checker Logic IC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.