Texas Instruments CD74AC280M

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
$ 0.737
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC280M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC280M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.693
$ 0.693
Stock
4,873,269
385,215
385,215
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Parity Gen
Parity Gen
Parity Gen
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC280M.

Related Parts

Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
Texas InstrumentsSN74F280BDR
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Texas InstrumentsCD74AC161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H

Descriptions

Descriptions of Texas Instruments CD74AC280M provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
IC 1.5V-5.5V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
IC, 9BIT PARITY GENERATOR, SOIC-14 - More Details
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC Tube
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC
1.5V~5.5V 9 24mA 24mA SOP-14 Parity Generators & Checkers ROHS
AC SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT PDSO14
IC PARITY GEN/CHK 9-BIT 14-SOIC
AC 74AC e4 ACTIVE (Last Updated: 5days ago) parity generator checker 1.75mm -55C~125C 263ns 1.5V~5.5V
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:AC; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:50mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.