Texas Instruments CD74AC273M96

D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC273M96.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
-13.53%

CAD Models

Download Texas Instruments CD74AC273M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.572
Stock
171,184
92,192
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
13.5 ns
169 ns
Frequency
100 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC273M96.

Related Parts

Texas InstrumentsCD74AC574M96
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74AC574M
TEXAS INSTRUMENTS CD74AC574M Flip-Flop, D, 10.8 ns, 125 MHz, 24 mA, SOIC, 20 Pins
Texas InstrumentsCD74AC374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
74HC Series 2 to 6 V CMOS Octal D-Type Flip-Flop with Clear - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Texas Instruments CD74AC273M96 provided by its distributors.

D Flip-Flop, AC Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Cut Tape (CT) 74AC273 e4 74AC flip flop 12.8mm 13.5ns @ 5V 50pF 100MHz 169ns
Positive Edge, 8μA, 13.5ns@5V,50pF, Non-Inverting, Non-Inverting, 1, 1.5V, 5.5V, 24mA, Master Reset, AC CMOS, 10pF, 24mA, 100MHz, SOIC-20, SMD, Adhesive Mount, 12.8mm × 7.52mm × 2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.