Texas Instruments CD74AC20M

IC Gate Nand 2CH 4-INP 14SOIC / Nand Gate IC 2 Channel 14-SOIC
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC20M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
+0.39%

CAD Models

Download Texas Instruments CD74AC20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.364
Stock
153,471
10,613,289
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
12.2 ns
12.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC20M.

Related Parts

no 9ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate ACT, 9ns@5V, 50pF, 4.5V-5.5V, 24mA SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
NAND Gate 2-Element 4-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsCD74ACT20M
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT20M96
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsSN74ALS20ADR
NAND 74ALS20 EAR99 74ALS logic gate circuit 12.5ns @ 5V 50pF 1.75mm 400muA 8mA 2V

Descriptions

Descriptions of Texas Instruments CD74AC20M provided by its distributors.

IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
LOGIC, DUAL 4-INPUT NAND, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:4; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7420; Logic IC Family:AC; Logic IC Function:Dual 4-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.