Texas Instruments CD74ACT20M

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT20M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.6
Stock
254,073
5,059,939
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
13.5 ns
13.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT20M.

Related Parts

Texas InstrumentsCD74AC20M96
NAND 74AC20 EAR99 74AC logic gate circuit 12.2ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
Texas InstrumentsCD74AC20M
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N Rail
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74ALS20ADR
NAND 74ALS20 EAR99 74ALS logic gate circuit 12.5ns @ 5V 50pF 1.75mm 400muA 8mA 2V
onsemi74AC20SCX
7ns@ 5V,50pF 4 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74ACT20M provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
13.5ns@5V,50pF CMOS 1 4 2 2 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.