onsemi MC74ACT20DR2G

NAND Gate ACT, 9ns@5V, 50pF, 4.5V-5.5V, 24mA SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT20DR2G.

IHS

Datasheet8 pages11 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-52.44%

CAD Models

Download onsemi MC74ACT20DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.367
$ 0.281
Stock
249,369,941
5,958,890
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MC74AC20 Series 6 V Surface Mount Dual 4-Input NAND Gate - SOIC-14
onsemiMC74AC20D
7ns@ 5V,50pF 1 4 2 2 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
ON Semiconductor Trigger Chip, Dual Element per Chip, Single-Ended Output, TTL Input, 14-Pin

Descriptions

Descriptions of onsemi MC74ACT20DR2G provided by its distributors.

NAND Gate ACT, 9ns@5V, 50pF, 4.5V-5.5V, 24mA SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
MC74ACT Series 4.5 V to 5.5 V SMT Dual 4-Input NAND Gate - SOIC-14
NAND Gate 2-Element 4-INCMOS 14-Pin SOIC N T/R
Logic Ic, Nand Gate, Dual, 4Inputs; |Onsemi MC74ACT20DR2G
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd