Intersil CD74AC174E

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74AC174E.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages0 years ago
Datasheet2 pages26 years ago
Datasheet6 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.725
Stock
135,973
273,911
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Number of Outputs
-
6
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD74AC174E provided by its distributors.

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16
TRUE Not Qualified Master Reset D-Type Flip Flop -55C~125C TA 8muA 10pF 1.5V~5.5V
IC FF D-TYPE 1-ELE 6-BIT 16-PDIP
IC FF D-TYPE SINGLE 6BIT 16PDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY