Texas Instruments CD74AC153M

250ns Single-Ended 2-Ch 8-Bit 1.5V 5.5V 24mA 24mA SOIC-16 SMD 1.5mm H
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC153M.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC153M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.385
Stock
315,424
244,727
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
-
2
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC153M.

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT153M
20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT153M96
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC

Descriptions

Descriptions of Texas Instruments CD74AC153M provided by its distributors.

250ns Single-Ended 2-Ch 8-Bit 1.5V 5.5V 24mA 24mA SOIC-16 SMD 1.5mm H
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Input Type:CMOS; Output Type:CMOS ;RoHS Compliant: Yes
LOGIC, DUAL 4-1 DATA SELEC/MUX, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74153; Logic IC Family:AC; Logic IC Function:Dual 4-to-1 Line Data Selector / Multiplexer; Package / Case:SOIC; Ratio:4:1; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.