Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC151E

Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC151E.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments CD74AC151E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC151E.

Related Parts

1x 8:1 74ACT Tube Multiplexer decoder circuit 4.5V~5.5V 24mA 24mA -40C~85C
onsemi74AC251PC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16
Texas InstrumentsCD74HCT4051E
5V, 8:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsSN74F251BN
1-of-8 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74F151BN
8-Line To 1-Line Data Selector/Multiplexer 16-PDIP 0 to 70
NXP Semiconductors74HCT251N,652
Hct Series 8 Line to 1 Line Multiplexer Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD74AC151E provided by its distributors.

Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16
24mA 1.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
13.5ns Single-Phase 1 8 1 1.5V 5.5V 24mA 24mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
IC MULTIPLEXER 1 X 8:1 16DIP Multiplexer 1 x 8:1 16-PDIP
8-Input Multiplexer 16-PDIP -55 to 125
LOGIC, 8-1 LINE DATA SELEC/MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:1; Ratio:8:1; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74151; Logic IC Family:AC; Logic IC Function:8-to-1 Line Data Selector / Multiplexer; Package / Case:PDIP; Ratio:8:1; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.