Texas Instruments CD74AC139E

Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC139E.

element14 APAC

Datasheet14 pages12 years ago
Datasheet14 pages13 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments CD74AC139E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.395
$ 0.395
Stock
274,354
253,644
253,644
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC139E.

Related Parts

2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD74ACT139E
Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
Texas InstrumentsSN74HCT139N
43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments CD74AC139E provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-PDIP -55 to 125
IC DECODER/DEMUX 1X2:4 16DIP Decoder/Demultiplexer 1 x 2:4 16-PDIP
10.5ns Single-Phase 4 2 2 1.5V 5.5V 24mA 24mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, DUAL 2-4 DECODER/DEMUX, 16DIP; Logic Family / Base Number: 74AC139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Suppl; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC139E .