Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54ACT299F3A

18.6ns Tristate 1 4.5V 5.5V Shift Register ACT DIP Through hole mounting 3.56mm(height)
$ 14.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT299F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT299F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.61
$ 25.65
Stock
138,487
296,138
Authorized Distributors
2
1
Case/Package
CDIP
DIP
Number of Pins
20
20
Logic Function
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
8
Propagation Delay
18.6 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54LS323J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSN54LS299J
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
Texas InstrumentsSNJ54LS299J
LS SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP20

Descriptions

Descriptions of Texas Instruments CD54ACT299F3A provided by its distributors.

18.6ns Tristate 1 4.5V 5.5V Shift Register ACT DIP Through hole mounting 3.56mm(height)
ACT SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP20
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 5.5V 90000000Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54ACT299F/3A