Texas Instruments CD54HCT138F3A

HIGH SPEED CMOS LOGIC INVERTING / Decoder/Demultiplexer 1 x 3: 8 16-CDIP
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT138F3A.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Verical

CAD Models

Download Texas Instruments CD54HCT138F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.46
$ 0.399
$ 0.399
Stock
51,197
207,814
207,814
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54HCT138J
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54LS138J
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP
Texas Instruments8550401EA
3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT138F3A provided by its distributors.

HIGH SPEED CMOS LOGIC INVERTING / Decoder/Demultiplexer 1 x 3:8 16-CDIP
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
HCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16
Signal Switch/Codec/Multiplexer
60ns 4.5V 5.5V 4mA 4mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT138F/3A
  • CD54HCT138F3A.