Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HCT138F

High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT138F.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HCT138F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.7
$ 0.404
$ 0.404
Stock
166,347
262,252
262,252
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments8550401EA
3-LINE TO 8-LINE DECODERS/DEMULT Decoder/Demultiplexer 1 x 3:8 16-CDIP
Texas InstrumentsSN54HCT138J
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP16
Texas InstrumentsJM38510/30701BEA
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments CD54HCT138F provided by its distributors.

High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP Tube
HCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT CDIP16
60ns 4.5V 5.5V 4mA 4mA DIP Through hole mounting 3.56mm(height)
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
CD54HCT138 HIGH SPEED CMOS LOGIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.