Texas Instruments SNJ54LS09J

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
$ 11.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS09J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS09J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.18
$ 12.165
Stock
103,393
198
Authorized Distributors
2
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
35 ns
35 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8001901CA
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSN54LS09J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsCD54HCT08F
Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS09J provided by its distributors.

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
AND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14
AND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
Voltage Regulator, DIP, TH, 4.5V 5.5V 3.56mm H
54LS09 QUADRUPLE 2-INPUT POSITIV / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS09 J