Texas Instruments CD54HCT10F3A

Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
$ 16.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT10F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Verical

Inventory History

3 month trend:
-3.31%

CAD Models

Download Texas Instruments CD54HCT10F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.361
$ 12.86
Stock
47,931
131
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCD54HCT03F3A
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-CDIP -55 to 125
Texas Instruments5962-8984301CA
Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
Texas InstrumentsCD54HCT00F3A
Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HCT10F3A provided by its distributors.

Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, CDIP14
NAND Gate 3-Element 3-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.