Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC85F3A

IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
$ 13.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC85F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC85F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.49
$ 0.687
$ 0.687
Stock
60,620
15,753,902
15,753,902
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8601301EA
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16
Texas InstrumentsCD54HC139F3A
High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54HC175J
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HC85F3A provided by its distributors.

IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16
4-Bit Magnitude Comparator 16-CDIP -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
2V 6V 8¦ÌA Magnitude DIP 19.56mm*6.92mm*5.08mm
4-BIT MAGNITUDE COMPARATOR 16-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC85F/3A
  • CD54HC85F3A.