Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8601301EA

Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16
$ 13.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8601301EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
-17.01%

CAD Models

Download Texas Instruments 8601301EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.563
$ 0.687
$ 0.687
Stock
119,692
15,753,902
15,753,902
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
295 ns
33 ns
33 ns
Turn-On Delay Time
-
295 ns
295 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
8 µA
8 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC85F3A
IC COMPARATOR MAG 4BIT 16CDIP Magnitude Comparator Bit Active High Output AB 16-CDIP
Texas InstrumentsSNJ54HC175J
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin CDIP Tube
Texas InstrumentsCD54HC139F3A
High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8601301EA provided by its distributors.

Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, CDIP16
4-Bit Magnitude Comparator 16-CDIP -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
195ns,39ns,33ns 2V 6V CDIP-16 Through hole mounting
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
8601301Ea, 4-Bit Magnitude Comparator Rohs Compliant: Yes
CD54HC85 4-BIT MAGNITUDE COMPARA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8601301EA.