Texas Instruments CD54HC74F

D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14
$ 10.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC74F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC74F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.509
$ 14.947
$ 14.947
Stock
126,901
78,398
78,398
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
-
-
Number of Bits per Element
-
-
-
Propagation Delay
300 ns
-
-
Frequency
23 MHz
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD54HC73F
High Speed CMOS Logic Dual Negative-Edge Trigger J-K Flip-Flops with eset 14-CDIP -55 to 125
Texas InstrumentsSN54HC74J
Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125
Texas InstrumentsCD54AC74F3A
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-CDIP -55 to 125
onsemiMC10H131L
D Flip-Flop, 10H Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP16
onsemiMC10H135L
10H SERIES POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC74F provided by its distributors.

D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14
High Speed CMOS Logic Dual Positive-Edge Trigger D Flip-Flops with Set and eset 14-CDIP -55 to 125
D-Type HC Logic Gate, Inverting/Non-Inverting, 2-Ch, 2V-6V, 5.2mA, Prop Delay 35ns@4.5V/30ns@6V/175ns@2V, DIP, TH, 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.