Texas Instruments CD54AC74F3A

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-CDIP -55 to 125
$ 13.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC74F3A.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

CAD Models

Download Texas Instruments CD54AC74F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.272
$ 12.419
$ 12.419
Stock
95,948
121,197
121,197
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
144 ns
17.5 ns
17.5 ns
Frequency
110 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54ACT74F3A
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-CDIP -55 to 125
Texas InstrumentsCD54HCT74F
HCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsSN54S74J
Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54AC74F3A provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-CDIP -55 to 125
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH CLEAR AND PRESET
CD54AC74 DUAL POSITIVE-EDGE-TRIG / Flip Flop Element Bit
4¦ÌA 144ns , 2 1.5V 5.5V 24mA D-Type AC 24mA DIP 3.56mm
DUAL POSITIVE-EDGE-TRIGGERED D-T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.