Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD54HC4015F3A

HIGH SPEED CMOS LOGIC DUAL 4-STA Shift Shift Register 2 Element 4 Bit 16-CDIP
$ 28.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4015F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC4015F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.074
$ 1.434
Stock
19,952
191,640
Authorized Distributors
0
5
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
2
2
Number of Bits per Element
-
4
Propagation Delay
490 ns
490 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-8995301EA
High Speed CMOS Logic Dual 4-Stage Static Shift egister 16-CDIP -55 to 125
Texas InstrumentsSN54HC595J
8-BIT SHIFT REGISTERS WITH 3-STA Shift Shift Register 1 Element 8 Bit 16-CDIP
Texas InstrumentsCD54HC165F3A
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments CD54HC4015F3A provided by its distributors.

HIGH SPEED CMOS LOGIC DUAL 4-STA Shift Shift Register 2 Element 4 Bit 16-CDIP
HC/UH SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
High Speed CMOS Logic Dual 4-Stage Static Shift egister 16-CDIP -55 to 125
490ns 2 2V 6V Serial to Parallel,Shift Register HC CDIP-16 3.56mm
Shift Register Dual 4-Bit Serial to Parallel 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 6V 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4015F/3A