Texas Instruments CD54HC165F3A

Hc/uh Series 8-BIT Right Parallel in Serial Out Shift Register Complementary Output CDIP16
$ 11.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC165F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC165F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.699
$ 0.803
$ 0.803
Stock
99,340
389,899
389,899
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
265 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54HC166J
Shift Register HC, 26ns@6V 150ns@2V 30ns@4.5V, 1-Ch, 2V/6V, DIP, TH, 3.56mm H
Texas InstrumentsSN54HC165J
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ54HC165J
PARALLEL-LOAD 8-BIT SHIFT REGIST Shift Shift Register 1 Element 8 Bit 16-CDIP

Descriptions

Descriptions of Texas Instruments CD54HC165F3A provided by its distributors.

HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-CDIP -55 to 125
HIGH SPEED CMOS LOGIC 8-BIT PARA Shift Shift Register 1 Element 8 Bit 16-CDIP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
COMPLEMENTARY Contains Lead DUAL Through Hole shift register 50pF 125C 6V 20000000Hz
28ns@ 6V,33ns@ 4.5V,165ns@ 2V , 1 2V 6V Parallel or Serial to Serial,Shift Register HC CDIP-16 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC165F/3A