Texas Instruments 8512501EA

Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
$ 18.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8512501EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 8512501EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.74
$ 0.876
$ 0.876
Stock
6,390
388,818
388,818
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC251J
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT CDIP16
Texas Instruments8412801EA
8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54HC151J
8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8512501EA provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.