Texas Instruments CD54HC161F3A

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
$ 12.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC161F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC161F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.781
$ 0.393
$ 0.393
Stock
8,220
155,990,572
155,990,572
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
315 ns
275 ns
275 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsSN54HC163J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsCD54HC4020F
High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC161F3A provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
37ns@ 4.5V,31ns@ 6V,185ns@ 2V 1 2V 6V Counter HC DIP 3.56mm
HIGH SPEED CMOS LOGIC 4-BIT BINA / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-CDIP
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC161F/3A