Texas Instruments CD54HC4020F

High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125
$ 14.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4020F.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD54HC4020F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.692
$ 0.58
$ 0.58
Stock
48,658
3,447,843
3,447,843
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
14
14
Propagation Delay
255 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsCD54HC4040F
High Speed CMOS Logic 12-Stage Binary Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC4020F provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125
28ns@ 4.5V,140ns@ 2V,24ns@ 6V 1 2V 6V Counter HC DIP 3.56mm
DUAL NEGATIVE EDGE CMOS HC/UH logic counter 50pF 125C 20000000Hz 0.0052A
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16
Counter Single 14-Bit Binary UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.