Texas Instruments CD54HC112F3A

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output CDIP16
$ 12.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC112F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD54HC112F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.416
$ 0.548
$ 0.548
Stock
23,788
29,753,208
29,753,208
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
270 ns
125 ns
125 ns
Frequency
23 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments8408801EA
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
Texas InstrumentsCD54HC73F
High Speed CMOS Logic Dual Negative-Edge Trigger J-K Flip-Flops with eset 14-CDIP -55 to 125
Texas Instruments8415001EA
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC112F3A provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
4¦ÌA 35ns@ 4.5V,30ns@ 6V,175ns@ 2V , 2 2V 6V 5.2mA JK-Type HC 5.2mA DIP 3.56mm
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin CDIP Tube
High Speed CMOS Logic Dual J-K Flip-Flops with Set and eset, Negative-Edge Trigger 16-CDIP -55 to 125
HIGH SPEED CMOS LOGIC DUAL J-K F

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.