Texas Instruments 8415001EA

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
$ 12.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8415001EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8415001EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.438
$ 68.4
Stock
90,838
649
Authorized Distributors
3
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
JK-Type
JK-Type
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
345 ns
345 ns
Frequency
23 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC109F3A
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
Texas Instruments8408801EA
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
Texas InstrumentsCD54HC112F3A
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments 8415001EA provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
Positive edge 4μA 35ns@ 4.5V,30ns@ 6V,175ns@ 2V Antiphase,Non-inverting 2 2V 6V 5.2mA JK# -Type HC 5.2mA DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8415001EA.