Texas Instruments CD54HC109F3A

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
$ 12.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC109F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC109F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.561
$ 0.657
$ 0.657
Stock
40,176
13,355,448
13,355,448
Authorized Distributors
3
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
265 ns
175 ns
175 ns
Frequency
23 MHz
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8408801EA
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
Texas InstrumentsCD54HC112F3A
HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsCD54HC73F
High Speed CMOS Logic Dual Negative-Edge Trigger J-K Flip-Flops with eset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC109F3A provided by its distributors.

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
High Speed CMOS Logic Dual Positive-Edge Trigger J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
HIGH SPEED CMOS LOGIC DUAL POSIT
Positive edge 4μA 31ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC 10pF 5.2mA 60MHz CDIP-16 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC109F3A.