Texas Instruments CD54ACT623F3A

Bus Transceiver, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 24mA, 24mA, DIP, TH, 3.56mm H
$ 30.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT623F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT623F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.21
$ 0.836
Stock
88,077
109,074
Authorized Distributors
2
3
Case/Package
CDIP
DIP
Number of Pins
20
-
Logic Function
Transceiver
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-
Propagation Delay
-
10.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ACT16245DL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCD74ACT245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Texas Instruments74ACT16245DGGR
16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD54ACT623F3A provided by its distributors.

Bus Transceiver, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 24mA, 24mA, DIP, TH, 3.56mm H
Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125
CD54ACT623 NON-INVERTING OCTAL-B / Element Bit per Element Output
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
CD54ACT623 NON-INVERTING OCTAL-B
NON-INVERTING OCTAL-BUS TRANSCEI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.