What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD54AC240F3A

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
$ 14.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC240F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54AC240F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.101
$ 1.085
$ 1.085
Stock
41,661
261,309
261,309
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
150 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCD54AC541F3A
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas InstrumentsCD54AC244F3A
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube
Texas InstrumentsCD4050BF3A
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54AC240F3A provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin CDIP Tube
8mA 8 8 2 1.5V 5.5V 24mA Buffer,Line Driver 24mA DIP 3.56mm
Military 8-ch, 1.5-V to 5.5-V inverters 20-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.