Texas Instruments CD4050BF3A

20μA Non-Inverting Push-Pull 6 6 6 500mV 20V 26mA Buffer Converter CMOS -5.2mA DIP TH 5.08mm H
$ 11.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet37 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments CD4050BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.347
$ 44.75
Stock
63,420
4,800
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Elements
6
6
Number of Bits per Element
-
-
Low Level Output Current
26 mA
26 mA
High Level Output Current
-5.2 mA
-5.2 mA
Propagation Delay
140 ns
140 ns
Min Supply Voltage
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4049UBF3A
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube
Texas InstrumentsCD4050BF
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
Texas InstrumentsCD4009UBF3A
CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4050BF3A provided by its distributors.

20μA Non-Inverting Push-Pull 6 6 6 500mV 20V 26mA Buffer Converter CMOS -5.2mA DIP TH 5.08mm H
Military 6-ch, 3-V to 18-V buffers 16-CDIP -55 to 125
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
CDIP-16 Buffers, Drivers, Receivers, Transceivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4050 BF3A
  • CD4050BF/3A