Texas Instruments CD54AC109F3A

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
$ 16.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54AC109F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54AC109F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.367
$ 25.65
$ 25.65
Stock
43,164
427,629
427,629
Authorized Distributors
1
1
1
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
JK-Type
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
17.1 ns
16 ns
16 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54ACT109F3A
Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
Texas InstrumentsCD54ACT112F3A
Dual Negative Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
Texas InstrumentsSN54ALS109AJ
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54AC109F3A provided by its distributors.

Dual Positive-Edge Triggered J-K Flip-Flops with Set and eset 16-CDIP -55 to 125
DUAL POSITIVE-EDGE TRIGGERED J-K / Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-CDIP (0.300", 7.62mm)
4¦ÌA 17.1ns , 2 1.5V 5.5V 24mA JK# -Type AC 24mA DIP 3.56mm
DUAL POSITIVE-EDGE TRIGGERED J-K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54AC109F/3A