Texas Instruments CD4724BE

Latch, Addressable; 8-Bit Addressable Latch; 20 V; 1 to 6.8 mA (Typ.); 500 mW;
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4724BE.

Farnell

Datasheet12 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments CD4724BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4724BE.

Related Parts

Texas InstrumentsCD4099BE
D Latch, 4000/14000/40000 Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD4042BE
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
ON SEMICONDUCTOR MC14174BCPG Flip-Flop, D, 160 ns, 15.5 MHz, 8.8 mA, DIP, 16 Pins
Texas InstrumentsCD4042BEE4
LATCH, CLOCKED D; PDIP; QUAD CLOCKED D LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4724BE provided by its distributors.

Latch, Addressable; 8-Bit Addressable Latch; 20 V; 1 to 6.8 mA (Typ.); 500 mW;
4000/14000/40000 SERIES LOW LEVEL TRIGGERED D LATCH TRUE OUTPUT PDIP16
CMOS 8-Bit Addressable Latch 16-PDIP -55 to 125
LOGIC, ADDRESSBLE LATCH 8BIT, 16DIP; Logic Family / Base Number: CD4724; Latch Type: Addressable; IC Output Type: Standard; Propagation Delay: 50ns; Output Current: 6.8mA; Logic Case Styl; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4724BE .