Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4555BEE4

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
$ 0.693
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4555BEE4.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-2.93%

CAD Models

Download Texas Instruments CD4555BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.586
$ 0.586
Stock
103,759
583,482
583,482
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4555BEE4.

Related Parts

Texas InstrumentsCD4555BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
Texas InstrumentsCD4556BE
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-PDIP -55 to 125
Texas InstrumentsSN74HC139N
Decoder/Demultiplexer; Dual 2 to 4 Line Decoder-Demultiplexer; 0 to 5 V; PDIP
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16
Lead Free RoHS Compliant DUAL Single Supply Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 5V
onsemi74VHC139N
AHC/VHC R-PDIP-T16 1x 2:4 74VHC decoder circuit 16.5ns 3.3V 19.305mm 8mA 8mA

Descriptions

Descriptions of Texas Instruments CD4555BEE4 provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-PDIP -55 to 125
190ns 4 1 2 3V 18V 6.8mA 6.8mA PDIP-16 19.3mm*6.35mm*4.57mm
Encoders, Decoders, Multiplexers & Demultiplexers Dual Binary 1-of-4
Rail/Tube MILITARY e4 Gold logic counter 440ns 6.35mm 18V -4.2mA
IC DECODER/DEMUX 1 X 2:4 16-PDIP
IC DUAL 1OF4 DECDR/DEMUX 16-DIP
Counter ICs Dual Binary 1-of-4
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-PDIP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.