STMicroelectronics HCF4056BEY

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4056BEY.

IHS

Datasheet14 pages25 years ago

Arrow Electronics

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.481
$ 0.4
$ 0.4
Stock
156,288
338,560
338,560
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
7
7
7
Number of Circuits
1
1
1
Low Level Output Current
2.17 mA
4.2 mA
4.2 mA
High Level Output Current
-950 µA
-3.33 mA
-3.33 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

onsemi74AC138PC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16
24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
NXP Semiconductors74LV138N,112
3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
NXP Semiconductors74LV139N,112
2-LINE TO 4-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of STMicroelectronics HCF4056BEY provided by its distributors.

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDIP16
4000 Series 3 to 20 V BCD to 7 Segment Decoder Driver Through Hole - DIP-16
Latch/Decoder/Driver Single 4-to-7 16-Pin PDIP Tube
BCD to 7-Segment Decoder/Driver
IC DECODER/DIVDR BCD-7SEG 16-DIP
IC DRVR 7 SEGMENT 1 DIGIT 16DIP
BCD to 7-Segment Decoder/Driver; Logic Type:Decoder; Logic Family:HC; Logic Base Number:4056; No. of Outputs:7; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics