Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4520BNSR

CMOS Dual Binary Up-Counter 16-SOP -55 to 125
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments CD4520BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.295
$ 0.295
Stock
396,472
362,931
362,931
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4520BNSR.

Related Parts

Texas InstrumentsCD4518BNSR
IC BCD COUNTER DUAL 4-BIT 16SO "Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO"
Texas InstrumentsCD4022BNSR
IC BINARY COUNTER 4-BIT 16SO Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsCD40161BNSR
CMOS Synchronous Programmable 4-Bit Binary Counter with Asynchronous Clear 16-SOP -55 to 125
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
onsemi74F163ASJ
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount 10.2mm*5.3mm*2.1mm

Descriptions

Descriptions of Texas Instruments CD4520BNSR provided by its distributors.

CMOS Dual Binary Up-Counter 16-SOP -55 to 125
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
IC BINARY COUNTER DL 4BIT 16SO "Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO"
Logic - Counters CMOS Dual Binary Up- Counter
Counter Dual 4-Bit Binary UP 16-Pin SOP T/R
3V 18V SO-16 SMD mount,glue mount 1.85mm(height)
IC BINARY COUNTER DL 4BIT 16SO
CD4520B CMOS DUAL BINARY UP-COUN
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.