Texas Instruments CD4518BF3A

CMOS Dual BCD Up-Counter 16-CDIP -55 to 125
$ 19.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments CD4518BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.099
$ 0.474
$ 0.474
Stock
64,235
310,114
310,114
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
-
8 MHz
8 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4520BF
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDIP16
Texas InstrumentsCD4518BF
CMOS Dual BCD Up-Counter 16-CDIP -55 to 125
Texas Instruments7702301EA
CMOS Dual Binary Up-Counter 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4518BF3A provided by its distributors.

CMOS Dual BCD Up-Counter 16-CDIP -55 to 125
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER CDIP16
IC BCD COUNTER DUAL 4BIT 16CDIP
Counter Dual 4-Bit Decade UP 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4518BF/3A